This Amphenol connector features a silver finish, gold-plated mating contacts, and a copper alloy construction. It is rated for operation between -65°C and 200°C and is available in a bulk packaging. The connector is designed for use in harsh environments and is not RoHS compliant. It has a jam nut package type and is available in a 100-position configuration with through hole, panel, bulkhead, and front side nut mounting options.
Amphenol 91-569728-35S technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 100 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91-569728-35S to view detailed technical specifications.
No datasheet is available for this part.