Amphenol 91-569748-35P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | JT 38999 II |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91-569748-35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.