Amphenol 91-569748-55P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JT |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91-569748-55P to view detailed technical specifications.
No datasheet is available for this part.