Amphenol 91-569762-35H technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Length | 38.88mm |
| Mount | Wall |
| Number of Contacts | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91-569762-35H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.