Amphenol 91-569766-35G technical specifications.
| Contact Gender | Male |
| Current Rating | 3A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 66 |
| Package Quantity | 1 |
| Plating | Nickel |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91-569766-35G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.