Amphenol 91-569775-08S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91-569775-08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.