Amphenol 91-569777-35H technical specifications.
| Contact Plating | Gold |
| Depth | 40mm |
| Gender | Female |
| Length | 37.99mm |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91-569777-35H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.