Amphenol 91-569778-35S technical specifications.
| Contact Plating | Gold |
| Depth | 43.2mm |
| Length | 37.99mm |
| Orientation | Straight |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91-569778-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.