Amphenol 91-569785-26P technical specifications.
| Contact Gender | Male |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 26 |
| Plating | Nickel |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Termination | Solder |
| Voltage Rating | 850V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91-569785-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.