Amphenol 91-569787-41P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 41 |
| Contact Gender | MALE |
| Manufacturer Series | 88-5697 |
| Contact Finish Termination | GOLD (500) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 91-569787-41P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.