Amphenol 91-593117-08P technical specifications.
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 20 |
| Plating | Nickel |
| Series | JT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91-593117-08P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.