Amphenol 91-628753-35S technical specifications.
| Gender | Female |
| Mount | Box |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91-628753-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.