60-contact male board connector with two rows, featuring a straight, surface mount terminal. Contact material is copper alloy with gold, GXT plating, and a mating length of 0.13 inches. Operating temperature range is -55°C to 130°C with a maximum AC voltage rating of 800V. This RoHS compliant component has a 1.27mm pitch and 0.05-inch row spacing, with a natural colored housing and natural color.
Amphenol 91036-130LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Depth | 5.71mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 41.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91036-130LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.