80-position shrouded header, male, straight, surface mount connector with a 1.27mm pitch. Features copper alloy contacts with nickel, gold, and GXT plating, rated for 1A current and 800V AC voltage. Operates across a -55°C to 130°C temperature range, with a contact mating length of 0.13 inches and row spacing of 0.05 inches. Housing is natural colored, and the component is supplied in a tube.
Amphenol 91036-140 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 5.71mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 53.9mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91036-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.