90-position, 2-row male header with a 1.27mm pitch and 0.05-inch row spacing. Features gold-plated copper alloy contacts for reliable mating, a straight orientation, and surface mount termination. Designed for demanding applications with a wide operating temperature range of -55°C to 130°C and a maximum voltage rating of 800V AC. Includes hold-down mounting for secure installation and is RoHS compliant.
Amphenol 91036-145LF technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Depth | 5.71mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 60.25mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91036-145LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.