Amphenol 91113-02CA technical specifications.
| Depth | 89.9mm |
| Length | 68.1mm |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91113-02CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.