Amphenol 91210-101LF technical specifications.
| Color | Green |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91210-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.