6-position, 1-row shrouded header with a 2mm pitch, designed for right-angle side entry and through-hole mounting. Features copper alloy contacts with gold (GXT) plating, a 2A current rating, and a 200V voltage rating. The cream-colored housing is constructed from durable materials, operating within a temperature range of -40°C to 125°C. This lead-free and RoHS compliant component is supplied in bulk packaging.
Amphenol 91269-106LF technical specifications.
| Color | Cream |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.55mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.4mm |
| Gender | Male |
| Housing Color | Cream |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91269-106LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.