
Unshrouded header with 6 positions and 6 contacts, featuring a straight, through-hole mount and solder termination. Male pin contacts made of bronze with tin plating offer a 3A current rating and 1.5kV voltage rating. The black housing has a pitch of 2.54mm, a length of 15.24mm, and a depth of 2.41mm, with a flammability rating of UL94 V-0. Operating temperature range is -65°C to 125°C.
Amphenol 91276-406HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.9inch |
| Contact Plating | Tin |
| Contact Post Length | 5.72mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91276-406HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
