Unshrouded header with 24 male pin contacts on a 2.54mm pitch, designed for straight, top entry, through-hole mounting. Features tin-plated bronze contacts with a 5.72mm post length and 3A current rating. Operates across a -65°C to 125°C temperature range with a 1.5kV voltage rating. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant. Bulk packaged for high-volume applications.
Amphenol 91276-424HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.9inch |
| Contact Plating | Tin |
| Contact Post Length | 5.72mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91276-424HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.