Amphenol 91294001LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, GXT |
| Current Rating | 500mA |
| Depth | 9.52mm |
| Gender | Male |
| Length | 54.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 120 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91294001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.