Amphenol 91315-104 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 18.6 |
| Product Height (mm) | 9.6 |
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 91315-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.