Amphenol 91403-403LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, GXT |
| Depth | 9.52mm |
| Length | 80.01mm |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.63mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Micropax™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91403-403LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.