Amphenol 91481-321 technical specifications.
| Color | Beige |
| Current Rating | 3A |
| Depth | 32.79mm |
| Gender | Male |
| Housing Color | Beige |
| Insulation Material | PPO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| Termination | Solder |
| Wire/Cable Diameter | 3.43mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91481-321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.