Amphenol 91482-121LF technical specifications.
| Depth | 32.79mm |
| Housing Color | Beige |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91482-121LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.