This Amphenol wire housing features 10 crimp contacts in a straight body orientation, suitable for cable mounting. It operates within a temperature range of -40°C to 85°C and has a maximum current rating of 3 amps per contact.
Amphenol 91484-031 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 91484-031 to view detailed technical specifications.
No datasheet is available for this part.