Amphenol 91484-071 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 91484-071 to view detailed technical specifications.
No datasheet is available for this part.