
This 6-contact wire housing features a right-angle orientation and is constructed from black materials. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The housing is available in bulk packaging and is not radiation hardened.
Amphenol 91485-143LF technical specifications.
| Depth | 17.91mm |
| Housing Color | Black |
| Length | 14.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91485-143LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
