Amphenol 91485-521 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Depth | 32.18mm |
| Gender | Male |
| Housing Color | Beige |
| Insulation Material | PPO |
| Length | 14.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| Termination | Wire |
| Wire/Cable Diameter | 5.46mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91485-521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.