The Grey 6-Position 2-Row Latch-N-Lok Connector is a cable mount connector with a current rating of 3A and an operating temperature range of -40°C to 85°C. It features PPO insulation material and a straight orientation. The connector is available in a bulk packaging quantity of 500 pieces and is not RoHS compliant. It has 6 contacts and 6 positions with 2 rows, and a wire/cable diameter of 6.99mm.
Amphenol 91485-791 technical specifications.
| Color | Grey |
| Current Rating | 3A |
| Depth | 32.18mm |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PPO |
| Length | 14.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| Wire/Cable Diameter | 6.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91485-791 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.