Amphenol 91486-041 technical specifications.
| Color | Black |
| Current Rating | 3A |
| Depth | 32.18mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | PPO |
| Length | 16.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| Wire/Cable Diameter | 1.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91486-041 to view detailed technical specifications.
No datasheet is available for this part.