Amphenol 91486-073LF technical specifications.
| Depth | 17.91mm |
| Housing Color | Grey |
| Length | 16.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91486-073LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.