
This 8-contact wire housing has a 2-row right-angle design and is made of black material. It operates within a temperature range of -40°C to 85°C. The housing is available in bulk packaging and is compliant with RoHS regulations.
Amphenol 91486-243LF technical specifications.
| Depth | 17.91mm |
| Housing Color | Black |
| Length | 16.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91486-243LF to view detailed technical specifications.
No datasheet is available for this part.