This 8-position wire housing features a current rating of 3A and operates within a temperature range of -40°C to 85°C. The housing is made of grey PPO and has a wire/cable diameter of 3.18mm. It is designed for use with the Latch-N-Lok series and is available in bulk packaging with 500 units per package.
Amphenol 91486-291 technical specifications.
| Color | Grey |
| Current Rating | 3A |
| Depth | 32.18mm |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PPO |
| Length | 16.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91486-291 to view detailed technical specifications.
No datasheet is available for this part.