The 8-position 2-row Latch-N-Lok wire housing is a beige-colored component with a current rating of 3A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The housing is made of PPO insulation material and has a wire/cable diameter of 3.94mm. It is available in a bulk packaging quantity of 500 units and is not radiation hardened. The Latch-N-Lok series is not RoHS compliant.
Amphenol 91486-321 technical specifications.
| Color | Beige |
| Current Rating | 3A |
| Depth | 32.18mm |
| Gender | Male |
| Housing Color | Beige |
| Insulation Material | PPO |
| Length | 16.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| Wire/Cable Diameter | 3.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91486-321 to view detailed technical specifications.
No datasheet is available for this part.