The 91486-471 wire housing from Amphenol features 8 positions and 8 contacts, with a current rating of 3A and an operating temperature range of -40°C to 85°C. Constructed from PPO insulation material, this housing is designed for use in applications where reliability and durability are critical. Available in bulk packaging with 500 units per package, this wire housing is suitable for use in a variety of industries and applications.
Amphenol 91486-471 technical specifications.
| Color | Grey, Silver |
| Current Rating | 3A |
| Depth | 32.18mm |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PPO |
| Length | 16.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| Wire/Cable Diameter | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91486-471 to view detailed technical specifications.
No datasheet is available for this part.