Amphenol 91486-541 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 32.18mm |
| Housing Color | Black |
| Length | 16.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LATCH-N-LOCK |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91486-541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.