This 8-contact right angle connector features a black housing and is designed for operation between -40°C and 85°C. It is available in bulk packaging and meets RoHS compliance requirements. The connector measures 17.91mm in depth and 16.76mm in length.
Amphenol 91486-543LF technical specifications.
| Depth | 17.91mm |
| Housing Color | Black |
| Length | 16.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91486-543LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.