This Grey 3A wire housing features 8 positions, PPO insulation, and a straight orientation. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The housing color is Grey and it is packaged in a bag with 100 units. The wire/cable diameter is 5.46mm and the length is 16.76mm. The depth is 32.18mm and it is not RoHS compliant.
Amphenol 91486-571 technical specifications.
| Color | Grey, Silver |
| Current Rating | 3A |
| Depth | 32.18mm |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PPO |
| Length | 16.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | Latch-N-Lok |
| Wire/Cable Diameter | 5.46mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91486-571 to view detailed technical specifications.
No datasheet is available for this part.