
The Amphenol 91487-143LF is a 12-position, 2-row right angle wire housing with a current rating of 3A and an operating temperature range of -40°C to 85°C. It features a black PPO insulation material and solder termination. This component is RoHS compliant and available in bulk packaging.
Amphenol 91487-143LF technical specifications.
| Color | Black |
| Current Rating | 3A |
| Depth | 18.67mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | PPO |
| Length | 21.84mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Latch-N-Lok |
| Termination | Solder |
| Wire/Cable Diameter | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91487-143LF to view detailed technical specifications.
No datasheet is available for this part.