Amphenol 91487-541LF technical specifications.
| Color | Black |
| Current Rating | 3A |
| Depth | 34.67mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | PPO |
| Length | 21.84mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91487-541LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.