Amphenol 91488-443LF technical specifications.
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91488-443LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.