Amphenol 91542-105 technical specifications.
| Contact Plating | GXT |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.26mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91542-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.