
Amphenol 91543-005LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Palladium Nickel, GXT |
| Current Rating | 500mA |
| Depth | 12.95mm |
| Housing Color | Black |
| Length | 28.58mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Micropax |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91543-005LF to view detailed technical specifications.
No datasheet is available for this part.