Amphenol 91543-105 technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 12.95mm |
| Housing Color | Black |
| Length | 28.58mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91543-105 to view detailed technical specifications.
No datasheet is available for this part.