This 2-row terminal block features bronze contacts with a GXT plating, a straight orientation, and a 1.27mm pitch. It has a depth of 9.52mm and is available in a rail or tube packaging. The terminal block is designed for solder termination.
Amphenol 91543-105LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 9.52mm |
| Length | 28.58mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91543-105LF to view detailed technical specifications.
No datasheet is available for this part.