Amphenol 91570-004LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Type | Power |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 12mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 91570-004LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.