Surface mount board connector featuring 10 contacts arranged in 2 rows with a 2mm pitch. This female receptacle offers gold-plated copper contacts and a straight, surface mount termination. Constructed from black thermoplastic housing, it operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 200V AC. The component boasts a UL94 V-0 flammability rating and is RoHS compliant.
Amphenol 91596-110TRLF technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 9.92mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91596-110TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.