This 14-position, 2-row surface mount header features a black housing and copper contacts with gold plating. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 200V. The header is available in a packaging quantity of 1260 units per rail or tube. It is not RoHS compliant.
Amphenol 91596-114 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Housing Color | Black |
| Length | 13.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1260 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 91596-114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.