16-position, 2-row female socket receptacle with 2mm pitch and 2.54mm lead pitch. Features gold-plated copper contacts, a straight, surface-mount orientation, and a black thermoplastic housing with UL94 V-0 flammability rating. Rated for 1A current and 200V AC, with a temperature range of -55°C to 125°C and 25 mating cycles. Packaged in tape and reel for automated assembly.
Amphenol 91596-116TRLF technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Pitch | 2.54mm |
| Length | 15.92mm |
| Material | Thermoplastic |
| Mating Cycles | 25 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91596-116TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.